PDP SEO Portlet

16-02-1115

Contact, C-Grid®, SL 71851 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 16-02-1115
Secondary Manufacturer Part#: 0016021115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • FFC and IDT assemblies pre-assembled
  • Press-fit compliant-pin, low-profile, latching vertical- and right-angle headers

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Tin
Cable Mount
-40 to 105 °C
12.88 x 1.32 x 2.18 mm
0
Crimp
24 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  16128.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.11776