PDP SEO Portlet

16-02-1113

Contact Socket Crimp ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 16-02-1113
Secondary Manufacturer Part#: 73C8622
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Wire Housing
Phosphor Bronze
Gold
Signal
Receptacle
Tin
30 mOhm
3 A
Cable Mount
-40 to 105 °C
0.762 um
12.88 x 1.32 x 2.18 mm mm
71851
No
Crimp
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.311
25+
$0.193
100+
$0.185
250+
$0.176
500+
$0.168
1000+
$0.16
2500+
$0.152