PDP SEO Portlet

16-02-1109

Contact Socket Crimp ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 16-02-1109
Secondary Manufacturer Part#: 16-02-1109
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Wire Housing
Phosphor Bronze
Gold
Signal
Receptacle
Tin
30 mOhm
3 A
Cable Mount
-40 to 105 °C
0.381 um
12.88 x 1.32 x 2.18 mm mm
71851
No
Crimp
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.18059
2100+
$0.17166
4200+
$0.1666
8300+
$0.16244
16600+
$0.15866