16-02-0119
Contact, SL 71851, Socket, Crimp, 24 AWG, Gold Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
The 16-02-0119 is a SL™ female socket crimp terminal made of phosphor bronze with gold plated finish. This 71851 series female crimp terminal accepts 30 to 24AWG wire. It can be used with SL crimp terminal housings. The terminal is suitable for signal applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Wire Housing | ||
| Phosphor Bronze | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| 10 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.381 um | ||
| 12.88 x 1.32 x 2.18 mm mm | ||
| 71851 | ||
| No | ||
| Crimp | ||
| 30 to 24, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |