PDP SEO Portlet

16-02-0117

Contact PIN Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 16-02-0117
Secondary Manufacturer Part#: 16-02-0117
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Pin
Tin
Cable Mount
-40 to 105 °C
21.39 x 2.29 x 2.03 mm
No
Crimp
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.28805
1400+
$0.27408
2700+
$0.2604
5500+
$0.2498
12000+
$0.23866