PDP SEO Portlet

16-02-0116

Contact PIN Crimp ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 16-02-0116
Secondary Manufacturer Part#: 85C2117
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Wire Housing
Phosphor Bronze
Gold
Signal
Pin
Tin
10 mOhm
3 A
Cable Mount
-40 to 105 °C
0.762 um
21.39 x 2.29 x 2.03 mm mm
70021
No
Crimp
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.262