16-02-0108
Contact PIN Crimp Straight Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
The 16-02-0108 is a SL™ male pin crimp terminal made of phosphor bronze with tin plated finish. This 70021 series male crimp terminal accepts 30 to 24AWG wire. It can be used with 70066 and 70107 housing. The terminal is suitable for signal applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Wire Housing | ||
| Phosphor Bronze | ||
| Tin-Lead | ||
| Signal | ||
| Pin | ||
| Tin Over Nickel | ||
| 10 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 3.81 um | ||
| 21.39 mm mm | ||
| 70021 | ||
| No | ||
| Crimp | ||
| 30 to 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |