PDP SEO Portlet

16-02-0105

Manufacturer:Molex
Avnet Manufacturer Part #: 16-02-0105
Secondary Manufacturer Part#: 16-02-0105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Wire Housing
Phosphor Bronze
Tin-Lead
Signal
Pin
Tin
10 mOhm
3 A
Cable Mount
-40 to 105 °C
3.81 um
21.39 mm mm
70021
No
Crimp
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.04776
40000+
$0.04328
80000+
$0.0378
200000+
$0.03549
400000+
$0.03467