16-02-0103
Contact, C-Grid®, SL 70058 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 16-02-0103
Secondary Manufacturer Part#: 0016020103
- RoHS 10 Compliant
- Tariff Charges
The 16020103 from Molex is C grid SL 70058 series female crimp terminal for use with CyClone 73099 panel to panel connector.
- Gold plated phosphor bronze contact
- Suitable for wire size with 24AWG to 22AWG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -40 to 120 °C | ||
| 12.88 x 1.32 x 2.18 mm | ||
| No | ||
| Crimp | ||
| 24 to 22, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |