16-02-0102
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Wire to Board | ||
| Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| 3 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 1.905 um | ||
| 12.88 x 1.32 x 2.18 mm mm | ||
| 70058 | ||
| No | ||
| Crimp | ||
| 24 to 22, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |