PDP SEO Portlet

16-02-0096

Manufacturer:Molex
Avnet Manufacturer Part #: 16-02-0096
Secondary Manufacturer Part#: 0016020096
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
-40 to 105 °C
12.88 x 1.32 x 2.18 mm
No
Crimp
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.05465
120000+
$0.04667
300000+
$0.04428
600000+
$0.04391
1500000+
$0.04368