PDP SEO Portlet

16-02-0087

Contact, C-Grid®, SL 70058, Socket, Crimp, 22 AWG, Gold Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 16-02-0087
Secondary Manufacturer Part#: 16-02-0087
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

16-02-0087 is a 70058 series female SL crimp terminal with 0.38µm selective gold (Au) plated contact.

  • Crimp or compression termination interface style
  • 1.63mm maximum wire insulation diameter
  • 22, 24AWG wire size

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Connector
Phosphor Bronze
Gold Over Nickel
Signal
Socket
Tin Over Nickel
30 mOhm
3 A
Cable Mount
-40 to 105 to 120 °C
0.38 um
12.96 x 1.32 x 2.18 mm
70058
No
Crimp
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.06268
60000+
$0.06058
120000+
$0.0588
240000+
$0.05733
480000+
$0.056