PDP SEO Portlet

16-02-0081

Manufacturer:Molex
Avnet Manufacturer Part #: 16-02-0081
Secondary Manufacturer Part#: 0016020081
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Pin
Tin
Cable Mount
21.39 mm
No
Crimp
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $: