PDP SEO Portlet

16-02-0078

Manufacturer:Molex
Avnet Manufacturer Part #: 16-02-0078
Secondary Manufacturer Part#: 0016020078
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Pin
Tin
Cable Mount
21.39 x 2.18 mm
No
Crimp
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.19449
80000+
$0.16785
200000+
$0.16699
400000+
$0.16612
1000000+
$0.16526