PDP SEO Portlet

16-02-0069

Contact, C-Grid®, SL 70058, Socket, Crimp, 24 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 16-02-0069
Secondary Manufacturer Part#: 16-02-0069
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 16-02-0069 is a SL™ female socket crimp terminal made of phosphor bronze with tin plated finish. This 70058 series female crimp terminal accepts 30 to 24AWG wire. It can be used with 73099 CyClone panel-to-panel connector. The terminal is suitable for signal applications.

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing|Wire to Wire Housing
Phosphor Bronze
Tin Over Nickel
Signal
Socket
Tin Over Nickel
30 mOhm
3 A
Cable Mount
-40 to 105 to 105 °C
3.75 um
12.88 x 1.32 x 2.18 mm
70058
No
Crimp
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.03582
60000+
$0.03318
120000+
$0.02772
300000+
$0.02621
600000+
$0.0256