PDP SEO Portlet

15-97-5161

Manufacturer:Molex
Avnet Manufacturer Part #: 15-97-5161
Secondary Manufacturer Part#: 15-97-5161
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
13 A
Cable Mount
16
2
-40 to 105 °C
4.2 mm
30067
Wire to Board Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
157+
$1.01541
400+
$0.9672
800+
$0.93275
1600+
$0.9035
2400+
$0.86671