PDP SEO Portlet

15267-0836

Cable Ribbon 15 Conductors 0.076m Tin Plated Copper White 60VAC 1.2A Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 15267-0836
Secondary Manufacturer Part#: 0152670836
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.076 m
1 mm
White
0.07 mm²
Tin Plated Copper
Polyester
Tin
1.2 A
4
-40 to 105 °C
60 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.2654
2000+
$1.04793
5000+
$0.9996
10000+
$0.9945
25000+
$0.9894