PDP SEO Portlet

15267-0703

Cable Ribbon 4Conductor 0.051m Tin Plated Copper White 60VAC

Manufacturer:Molex
Avnet Manufacturer Part #: 15267-0703
Secondary Manufacturer Part#: 0152670703
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.051 m
1 mm
White
0.07 mm²
Tin Plated Copper
Polyester
1.2 A
4
-40 to 105 °C
15267
60 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: