PDP SEO Portlet

15266-0603

Flat Flexible Cable 10Conductors 0.065m 60V 0.5A Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 15266-0603
Secondary Manufacturer Part#: 0152660603
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.065 m
0.5 mm
Tin
-40 to 105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: