PDP SEO Portlet

15266-0055

Cable Ribbon 6Conductor 0.076m Tin Plated Copper White 60VAC

Manufacturer:Molex
Avnet Manufacturer Part #: 15266-0055
Secondary Manufacturer Part#: 0152660055
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.076 m
0.5 mm
White
0.03 mm²
Tin Plated Copper
Polyester
0.5 A
6
-40 to 105 °C
15266
60 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.96119
2000+
$1.66926
5000+
$1.57682
10000+
$1.4459
25000+
$1.32036