PDP SEO Portlet

15134-0601

Manufacturer:Molex
Avnet Manufacturer Part #: 15134-0601
Secondary Manufacturer Part#: 0151340601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.1 m
UL 1061
6POS Wire to Board to 6POS Wire to Board
Phosphor Bronze
Tin
Receptacle-Receptacle
Tin
-40 to 85 °C
Crimp-Crimp
28

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$3.18256
4200+
$2.63562
11200+
$2.4915
21000+
$2.36925
50400+
$2.3571