151105-0001
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 151105-0001
Secondary Manufacturer Part#: 1511050001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin over Nickel | ||
| Surface Mount | ||
| 288 POS | ||
| -55 to 85 °C | ||
| 288 | ||
| 0.5000 mm | ||
| 6 mm | ||
| 91 x 6 x 15.61 | ||
| 15.61 mm | ||
| 91 mm | ||
| 2.5 mm | ||
| Solder | ||
| Mini DIMM Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |