PDP SEO Portlet

151100-0010

Conn Housing RCP 10 POS 2mm ST Cable Mount Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 151100-0010
Secondary Manufacturer Part#: 33AC7923
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
Cable Mount
10 POS
1
-40 to 70 °C
2.0000 mm
12.1
20.4
Housing
125
30 to 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.32