151098-0009
Milli-Grid Plug Housing 2mm Pitch 9 Circuits PBT Black Tray
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 151098-0009
Secondary Manufacturer Part#: 1510980009
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 9 POS | ||
| 1 | ||
| -40 to 70 °C | ||
| 2.0000 mm | ||
| 16.32 mm | ||
| 20.1 x 16.32 x 6.11 mm | ||
| 6.11 mm | ||
| 20.1 mm | ||
| Housing | ||
| 125 Vac | ||
| 30 to 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |