151080-0101
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder 25° Angle Thru-Hole Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 151080-0101
Secondary Manufacturer Part#: 1510800101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| 25° Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| Through Hole | ||
| 288 POS | ||
| -55 to 85 °C | ||
| 288 | ||
| 0.8500 mm | ||
| 26.32 mm | ||
| 148 x 26.32 x 14.29 | ||
| 14.29 mm | ||
| 148 mm | ||
| Solder | ||
| DDR4 DIMM Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |