151063-5609
Pin Header, 9 Contacts, 1 Row, 2mm, Gold, 2.5A, Straight, Shrouded, Copper Alloy, Wire-to-Board, THT
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 151063-5609
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| PCB Header | ||
| LCP (Liquid Crystal Polymer), Glass Filled Body | ||
| 1 Rows | ||
| Through Hole Straight | ||
| Straight | ||
| Milli-Grid 151063 Series | ||
| 9 Contacts | ||
| 2.5 A | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |