151049-2211
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 151049-2211
Secondary Manufacturer Part#: 49Y0076
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 10 A | ||
| Cable Mount | ||
| 2 POS | ||
| 2 | ||
| -40 to 105 °C | ||
| 21.95 | ||
| 7.74 x 21.95 x 14.8 | ||
| 14.8 | ||
| 7.74 | ||
| Housing | ||
| 600, 600 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |