PDP SEO Portlet

15020-0061

Cable Ribbon 6Conductor 0.152m Gold Plated Copper White 60VAC

Manufacturer:Molex
Avnet Manufacturer Part #: 15020-0061
Secondary Manufacturer Part#: 0150200061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.152 m
0.5 mm
White
0.03 mm²
Gold Plated Copper
Polyester
0.5 A
6
-40 to 105 °C
15020
60 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544491000
Schedule B: 8544493080
In Stock :  3221.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$4.09235
4000+
$3.51154
10000+
$3.36027
20000+
$3.11973
50000+
$2.91