15016-0211
Ribbon Cable, 20 Conductors, 0.5mm, 102mm L, 400mA, Premo-Flex 15016 Series, Same Side
Manufacturer:Molex
Product Category:
Computer Products, Drives, Disk Drives
Avnet Manufacturer Part #: 15016-0211
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 102 mm | ||
| 102 mm | ||
| null | ||
| Gold Plated Copper | ||
| null | ||
| null | ||
| null | ||
| null | ||
| PET (Polyester) | ||
| 20 Conductors | ||
| null | ||
| 60 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544492000 |
| Schedule B: | 8544499000 |