PDP SEO Portlet

15-97-9101

Conn Housing RCP 10 POS 4.2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 15-97-9101
Secondary Manufacturer Part#: 0015979101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-40 to 105 °C
4.2000 mm
5.33 mm
22.43 x 5.33 x 3.3 mm
3.3 mm
22.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.07571
80000+
$0.06444
200000+
$0.06179
400000+
$0.06147
1000000+
$0.06115