PDP SEO Portlet

15-97-9041

Conn Housing RCP 4 POS 4.2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 15-97-9041
Secondary Manufacturer Part#: 15-97-9041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-40 to 105 °C
4.2000 mm
5.33 mm
9.83 x 5.33 x 3.3 mm
3.3 mm
9.83 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2084  Mult:1  
USD $: