PDP SEO Portlet

15-97-7164

Manufacturer:Molex
Avnet Manufacturer Part #: 15-97-7164
Secondary Manufacturer Part#: 0015977164
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Gold
Header
Black
Tin
260
Through Hole
-40 to 105 °C
4.2000 mm
12.7 mm
44.8 x 12.7 x 12.8 mm
12.8 mm
44.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  6926.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$4.21279
1200+
$3.54448
3000+
$3.3017
6000+
$2.97799
15000+
$2.73969