PDP SEO Portlet

15-97-5121

Manufacturer:Molex
Avnet Manufacturer Part #: 15-97-5121
Secondary Manufacturer Part#: 0015975121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
13 A
Cable Mount
12
2
-40 to 105 °C
4.2000 mm
19.6 mm
28.68 x 19.6 x 16.1 mm
16.1 mm
28.68 mm
30067
Wire to Board Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.65167
4000+
$0.53968
10000+
$0.51016
20000+
$0.47092
50000+
$0.46851