PDP SEO Portlet

15-97-5081

Manufacturer:Molex
Avnet Manufacturer Part #: 15-97-5081
Secondary Manufacturer Part#: 15-97-5081
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
13 A
Cable Mount
8
2
-40 to 105 °C
4.2000 mm
19.6 mm
20.27 x 19.6 x 16.1 mm mm
16.1 mm
20.27 mm
30067
Wire to Board Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:257  Mult:1  
USD $:
150+
$0.60002
650+
$0.56544
1300+
$0.53095
3750+
$0.5004
8000+
$0.41335