15-97-5041
Connector Housing, Mini-Fit TPA2 30067, Receptacle, 4 Ways, 4.2 mm
- RoHS 10 Compliant
- Tariff Charges
The Mini-Fit TPA series plug and receptacle handles up to 13A and are ideal for high-current applications requiring a redundant terminal retention feature. The plug and receptacle utilize a highly visible TPA pin that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA connectors feature a connector position assurance (CPA) key, ensuring that the male and female connectors cannot be accidentally disengaged. This product family accepts all standard Mini-Fit crimp terminals, further reducing design and qualification efforts. Mini-Fit TPA products are available in wire-to-wire and wire-to-board configurations with various circuit sizes ranging from 2- to 16-position accommodating 16 to 28AWG.
- UL94V-0 flammability
- Current per contact is 13A
- Operating temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 13 A | ||
| Cable Mount | ||
| 4 | ||
| 2 | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 19.6 mm | ||
| 11.86 x 19.6 x 16.1 mm mm | ||
| 16.1 mm | ||
| 11.86 mm | ||
| 30067 | ||
| Power Housing | ||
| 600 Vdc|Vac | ||
| 28 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |