PDP SEO Portlet

15-47-4253

Conn IDC Connector F 25 POS 2.54mm IDT ST Cable Mount Tube

Manufacturer:Molex
Product Category: Uncategorized
Avnet Manufacturer Part #: 15-47-4253
Secondary Manufacturer Part#: 0015474253
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Black
Tin
Cable Mount
-40 to 105 °C
2.5400 mm
15.24 mm
63.47 x 15.24 x 6.6 mm
6.6 mm
63.47 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:480  Mult:240  
USD $:
480+
$10.16294
1200+
$8.65019
3120+
$8.1712
6000+
$7.54303
15120+
$7.50474