15-45-3524
PCB Receptacle, 24 Contacts, 2 Rows, 2.54mm, Gold, 2.5A, Female Receptacle, SMT, Straight, Solder
Manufacturer:Molex
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 15-45-3524
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Phosphor Bronze | ||
| Female Receptacle | ||
| Thermoplastic Body | ||
| 2 Rows | ||
| Solder | ||
| Straight | ||
| C-Grid 71395 Series | ||
| 24 Contacts | ||
| 2.5 A | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |