15-38-8240
FFC / FPC Board Connector, 24 Contacts, 1 Row, 2.54mm, Tin, Cable Mount, Straight, 0.3mm, IDC / IDT
Manufacturer:Molex
Product Category:
Connectors, PC Board, FFC/FPC
Avnet Manufacturer Part #: 15-38-8240
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cable Mount | ||
| Phosphor Bronze | ||
| null | ||
| null | ||
| 1 Row | ||
| 0.3 mm | ||
| null | ||
| IDC / IDT | ||
| Straight | ||
| SL 70430 Series | ||
| 24 Contacts | ||
| null | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |