15-38-1026
Shunt Terminal Housing, 2 Contacts, 1 Row, 2.54 mm, Phosphor Bronze, 7859 Series, Polyester, C-Grid
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 15-38-1026
Secondary Manufacturer Part#: 0015381026
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Phosphor Bronze | ||
| Tin-Lead | ||
| Black | ||
| Tin Over Nickel | ||
| 2 | ||
| 1 | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 8.81 mm | ||
| 5.08 x 8.81 x 2.54 mm mm | ||
| 2.54 mm | ||
| 5.08 mm | ||
| 7859 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |