PDP SEO Portlet

15-31-1042

Conn Housing F 4 POS 4.8mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 15-31-1042
Secondary Manufacturer Part#: 0015311042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Cable Mount
-40 to 105 °C
4.8000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.3664
21000+
$0.31186
51000+
$0.2946
102000+
$0.27013
252000+
$0.24668