PDP SEO Portlet

15-31-1031

Conn Housing M 3 POS 4.8mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 15-31-1031
Secondary Manufacturer Part#: 01AH0162
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
Cable Mount
-40 to 105 °C
4.8000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.43
30+
$0.394
50+
$0.387
100+
$0.381
250+
$0.324
500+
$0.32