PDP SEO Portlet

15-31-1026

Pin Header, Power, 6.7 mm, 1 Rows, 2 Contacts, Through Hole Straight, Standard .093" 5219 Series"

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 15-31-1026
Secondary Manufacturer Part#: 0015311026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 15-31-1026 is a 2-position 1-row pin and socket vertical header with tin-plated brass contacts. The 5219 series PCB header is suitable for power and wire-to-board applications. It mates with 3191 pin and socket receptacle housing.

  • PCB retention and PCB locator
  • Fully shrouded
  • UL94V-2 flammability rating
  • Maximum current rating per contact is 12A
  • Maximum voltage is 600V

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Brass
Tin
Header
Through Hole
6.7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.49017
8000+
$0.42072
20000+
$0.40267
40000+
$0.37391
100000+
$0.34474