PDP SEO Portlet

15-24-6101

Manufacturer:Molex
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 15-24-6101
Secondary Manufacturer Part#: 0015246101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Brass
Tin
Header
Tin
240
Through Hole
10
1
10
-40 to 105 °C
4.2000 mm
15 mm
30 x 15 x 14.1 mm mm
14.1 mm
30 mm
42440
Solder
Power

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  1585.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1760  Mult:1  
USD $:
1760+
$1.1012
4000+
$0.94516
10000+
$0.90461
20000+
$0.84532
50000+
$0.84099