PDP SEO Portlet

15-06-0141

Conn Housing RCP 14 POS 4.2mm Crimp ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 15-06-0141
Secondary Manufacturer Part#: 0015060141
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
Panel Mount
-40 to 105 °C
4.2000 mm
19.6 mm
61.2 x 19.6 x 17.3 mm
17.3 mm
61.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1600  Mult:800  
USD $:
1600+
$1.40547
4000+
$1.19628
10400+
$1.13003
20000+
$1.0362
50400+
$0.94623