PDP SEO Portlet

15-06-0140

Conn Housing RCP 14 POS 4.2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 15-06-0140
Secondary Manufacturer Part#: 0015060140
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-40 to 105 °C
4.2000 mm
19.6 mm
61.2 x 19.6 x 17.3 mm
17.3 mm
61.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:800  Mult:1  
USD $: