15-06-0106
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 15-06-0106
Secondary Manufacturer Part#: 55H0198
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 13 A | ||
| Panel Mount | ||
| 10 | ||
| 2 | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 25.6 mm | ||
| 28.4 x 25.6 x 16.8 mm | ||
| 16.8 mm | ||
| 28.4 mm | ||
| 42475 | ||
| Wire to Board Housing | ||
| 600 Vdc|Vac | ||
| 28 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |