PDP SEO Portlet

15-06-0101

Manufacturer:Molex
Avnet Manufacturer Part #: 15-06-0101
Secondary Manufacturer Part#: 15-06-0101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
7 A
Panel Mount
10
2
-40 to 105 °C
4.2000 mm
19.6 mm
52.8 x 19.6 x 17.3 mm mm
17.3 mm
52.8 mm
42474
Power
600|600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$1.09234
400+
$1.02672
750+
$0.9758
1500+
$0.9313
3000+
$0.89338