15-06-0100
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 15-06-0100
Secondary Manufacturer Part#: 15-06-0100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Panel Mount | ||
| 10 | ||
| 2 | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 17.3 mm | ||
| 52.8 x 17.3 x 19.6 mm | ||
| 19.6 mm | ||
| 52.8 mm | ||
| Wire to Board | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |