PDP SEO Portlet

146179-8021

Charging Coil, Wireless, 4 uH

Manufacturer:Molex
Product Category: Inductors, Wireless Charging Coils
Avnet Manufacturer Part #: 146179-8021
Secondary Manufacturer Part#: 146179-8021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flex
0.235 Ohm
4 uH
±2%
Board Mount
1
1
0.685 mm
35.02
PowerLife 146179 Series
0.685
115@6.78MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$8.29173
45+
$7.98132
85+
$7.705
200+
$7.4448
400+
$7.32467