PDP SEO Portlet

146179-4011

Charging Coil, Wireless, 5.6 uH / 9.6 uH

Manufacturer:Molex
Product Category: Inductors, Wireless Charging Coils
Avnet Manufacturer Part #: 146179-4011
Secondary Manufacturer Part#: 1461794011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.55 Ohm
9.6 uH
±2%
Board Mount
2
1
85 °C
-40 °C
25.3
PowerLife 146179 Series
0.54
18@200kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504909650
Schedule B: 8504900080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $: